29
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
29
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
Categories
Connettori
Connettori I/O
Connettori circolare
1200710031 - Molex
Video Transcript
Molex
1200710031
Connettore circolare
Conn M12 Circular SKT 8 POS Screw ST Cable Mount 8 Terminal 1 Port Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M12 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
F
Termination Method
Screw
Wire Size (AWG)
20
Less Contact
No
Contact Material
Brass
Contact Plating
Gold
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP67
Mating Style
Threaded
Product Diameter (mm)
20.2
Product Length (mm)
57.9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Price: