RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | No |
PPAP | No |
Actuator Style | Extended Side Slide |
Pole Throw Configuration | DPDT |
Switch Configuration | ON None ON |
Maximum Current Rating (A) | 6@120VAC 28VDC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 40000 |
Actuator Color | Black |
Actuator Length (mm) | 11.96 |
Number of Rows | 2 |
Row Spacing (mm) | 3.81 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.18 |
Terminal Pitch (mm) | 4.7 |
Seal Location | Terminals |
Seal Description | Epoxy |
Housing Material | Stainless Steel |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 65 |
Packaging | Bulk |
Size Type | Miniature |
Body Length (mm) | 13.57 |
Body Depth (mm) | 13.32 |
Body Height (mm) | 11.43 |
Product Length (mm) | 13.57 |
Product Depth (mm) | 29.73 |
Product Height (mm) | 11.43 |