KYOCERA AVX Components Corporation12061C224KAZ2ACondensatore in ceramica multistrato
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 FlexiTerm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
100VDC | |
X7R | |
FlexiTerm | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.2 X 1.6 X 1.78 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.78(Max) | |
±0.2 | |
±0.2 |
Use its standard classification system to find out what this 12061C224KAZ2A multilayer ceramic capacitor from AVX can do for you! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.22uF. This product is 3.2 mm long, 1.78(Max) mm tall and 1.6 mm deep. This device utilizes flexiterm technology.