KYOCERA AVX Components Corporation12065C475KAT2ACondensatore in ceramica multistrato
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
4.7uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
3.2 X 1.6 X 2.79 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
2.79(Max) | |
±0.3 | |
±0.3 |
This 12065C475KAT2A multilayer ceramic capacitor from AVX has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 4.7uF. This product is 3.2 mm long, 1.78(Max) mm tall and 1.6 mm deep. It has a tolerance of 10%.