29
Nuovo
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
29
Nuovo
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
Categories
Connettori
Altri connettori
Prese connettori
121-11-964-41-001000 - Mill-Max
Video Transcript
Mill-Max
121-11-964-41-001000
Presa connettore
Conn DIP Socket SKT 64 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
64
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Wire Wrap
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
100VAC|150VDC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
81.28
Product Depth (mm)
25.4
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 54
Quote
Manufacturer Lead Time:
2 settimane
Price:
$24.480
54+
$24.480
100+
$23.700
250+
$22.960
500+
$22.398
1000+
$21.985
2500+
$21.597
5000+
$21.272
10000+
$20.983
25000+
$20.576
50000+
$20.352
100000+
$20.161