Switchcraft121Connettore audio e video

Conn 1/4" Extension Jack F 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Use the 1/4\" extension jack 121 audio and video connector from Switchcraft to make your application work properly. This F connector's 3 contacts that are made out of copper alloy and plated with nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. 121 is housed in thermoplastic. This cable has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 63.5 mm long with a diameter of 12.7 mm. Its 3 terminals use the solder termination method.

988 pezzi: Spedisce tra 3 giorni

    Total$38.94Price for 5

    • Spedisce tra 3 giorni

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 988 pezzi
      • Price: $7.787