Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
With this ip67 valve connector 1212010001 connector accessory from Molex you'll finally be able to complete your total connector assembly. It has a right angle body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 26.8 mm long, 28.8 mm tall and 50 mm deep. This part has an operating temperature range of -40 °C to 90 °C.