Altri connettori
Prese connettori
123-93-322-41-001000 - Mill-Max
Video Transcript
Mill-Max
123-93-322-41-001000
Presa connettore
Conn DIP Socket SKT 22 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
22
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Wire Wrap
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
27.94
Product Depth (mm)
10.16
Product Height (mm)
4.9
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 54
Quote
Manufacturer Lead Time:
2 settimane
Price:
$15.767
54+
$15.767
100+
$14.969
250+
$13.982
500+
$13.320
1000+
$12.756
2500+
$12.344
5000+
$12.049
10000+
$11.808
25000+
$11.606
50000+
$11.298
100000+
$11.172