Altri connettori
Prese connettori
124-93-632-41-002000 - Mill-Max
Video Transcript
Mill-Max
124-93-632-41-002000
Presa connettore
Conn DIP Socket SKT 32 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
32
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Wire Wrap
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
40.6
Product Depth (mm)
17.7
Product Height (mm)
4.9
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 60
Quote
Manufacturer Lead Time:
2 settimane
Price:
$18.450
60+
$18.450
100+
$17.758
250+
$16.996
500+
$16.480
1000+
$16.017
2500+
$15.676
5000+
$15.390
10000+
$15.140
25000+
$14.920
50000+
$14.598
100000+
$14.438