ERNI Electronics124044Piastre connettori e prese PCB
Conn Wire to Board F 26 POS 1.27mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Wire to Board | |
F | |
26 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
1.7/Contact | |
-55 | |
125 | |
21.46 | |
7.2 | |
9.3 | |
Surface Mount |
Mount this wire to board 124044 header connector from ERNI Electronics on a jumper post on your PCB to support physical configuration options. This F connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a female type gender. This is a 2-row connector. Its pitch is 1.27 mm. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 21.6 mm long, 9.3 mm tall and 7.2 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 124044 is housed in liquid crystal polymer.
EDA / CAD Models |