Altri connettori
Prese connettori
126-41-316-41-002000 - Mill-Max
Video Transcript
Mill-Max
126-41-316-41-002000
Presa connettore
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
16
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 50
Quote
Manufacturer Lead Time:
2 settimane
Price:
$14.445
1+
$14.445
100+
$9.783
250+
$6.560
500+
$5.149
1000+
$4.371
2500+
$3.144
5000+
$2.893
10000+
$2.714
25000+
$2.580
50000+
$2.542
100000+
$2.516