Altri connettori
Prese connettori
126-93-640-41-002000 - Mill-Max
Video Transcript
Mill-Max
126-93-640-41-002000
Presa connettore
Conn DIP Socket SKT 40 POS 2.54mm Wire Wrap ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
40
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Wire Wrap
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
50.8
Product Depth (mm)
17.7
Product Height (mm)
13.79
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
2 settimane
Price:
$19.310
50+
$19.310
100+
$18.730
250+
$17.888
500+
$17.363
1000+
$17.086
2500+
$16.645
5000+
$16.374
10000+
$16.212
25000+
$15.802
50000+
$15.629
100000+
$15.485