30
Nuovo
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
30
Nuovo
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
Categories
Interruttori elettromeccanici
Interruttori a bilanciere
1281.0101 - Marquardt Switches
Video Transcript
Marquardt Switches
1281.0101
Switch Rocker
Switch Rocker N.O. DPST Screw Curved Rocker 10A 250VAC 1118.55VA 100000Cycles
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8536.50.90.65
Pole Throw Configuration
DPST
Actuator Style
Curved Rocker
Switch Configuration
N.O.
Maximum Current Rating (A)
10@250VAC
Maximum Power Rating (VA)
1118.55
Mechanical Life (Cycles)
100000
Number of Rows
2
Row Spacing (mm)
14.1
Mounting
Panel Mount
Termination Style
Screw
Number of Terminals
4
Terminal Pitch (mm)
19.8
Housing Material
Glass Fiber/Polyamide
Body Orientation
Right Angle
Product Length (mm)
29
Product Depth (mm)
47
Product Height (mm)
16
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Manufacturer Lead Time:
0 settimane
Price:
$10.016
250+
$10.016
1000+
$8.942
2000+
$8.452
5000+
$7.507