30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Altri connettori
Connettori RF
131-3693-001 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
131-3693-001
Connettore RF
Conn SMB 0Hz to 4GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
SMB
Gender
PL
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.3
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
500
Polarity
Reverse
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
6.76
Product Length (mm)
20.32
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 500
Quote
Manufacturer Lead Time:
8 settimane
Price:
$11.758
1+
$11.758
1000+
$11.640
5000+
$11.524