29
Nuovo
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
29
Nuovo
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
Categories
Connettori
Altri connettori
Connettori RF
133-9701-801 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
133-9701-801
Connettore RF
Conn MCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount RCP Gold
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
MCX
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Operating Frequency (Hz)
0 to 6G
Maximum Insertion Loss (dB)
0.1
Impedance (Ohm)
50
Insulation Resistance (MOhm)
10000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
6.35
Product Depth (mm)
8.54
Product Height (mm)
6.35
Mounting
Edge Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 100
Quote
Manufacturer Lead Time:
8 settimane
Price:
$10.504
1+
$10.504
500+
$10.399
1000+
$10.295