30
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
30
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
Categories
Condensatori
Condensatori fissi
Condensatori in tantalio umido
138D108X9015K0 - Vishay
Video Transcript
Vishay
138D108X9015K0
Condensatore in tantalio umido
Cap Tant Wet 1000uF 15V 10% (9.53 X 26.97mm) Axial 1.2 Ohm 125°C Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.21.00.20
Automotive
No
PPAP
No
Capacitance Value
1000uF
Tolerance
10%
Voltage
15VDC
ESR (Ohm)
1.2
Equivalent Series Resistance Type
Standard
IL (uA)
8
Polarity
Polar
Seal
Hermetic
Insulation
Unsleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
9.53 X 26.97
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Length w/weld (mm)
34.11
Product Length (mm)
26.97
Product Weight (g)
13.9
Product Diameter (mm)
9.53
Lead Diameter (mm)
0.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Manufacturer Lead Time:
28 settimane
Price:
$74.34
20+
$74.34
25+
$73.60
50+
$72.86
100+
$72.13
250+
$71.41
500+
$70.70
1000+
$69.99
2500+
$69.29
5000+
$69.24