29
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
29
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
Categories
Connettori
Altri connettori
Blocchi terminali connettore
14-142 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
14-142
Blocchi terminali connettore
Conn Barrier Strip 28 POS 14.3mm Screw ST Panel Mount 30A Medical
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
28
Number of Rows
2
Terminal Pitch (mm)
14.3
Number of Circuits
14
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-48
Maximum Operating Temperature (°C)
148
Product Length (mm)
224.63
Product Height (mm)
38.1
Housing Color
Black
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
24 settimane
Price:
$14.85
1000+
$14.85