RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8536.69.40.30 |
Automotive | No |
PPAP | No |
Type | HEAVYCON Insert |
Gender | RCP |
Number of Contacts | 4Coaxial |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 1.5 |
Maximum Voltage Rating | 50V |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |
Less Contact | Yes |
Product Weight (g) | 8 |
Product Length (mm) | 34.1 |
Product Depth (mm) | 31.5 |
Product Height (mm) | 14.6 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Mounting | Cable Mount |