30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Altri connettori
Connettori RF
142-4701-806 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
142-4701-806
Connettore RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Reverse
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
9.52
Product Depth (mm)
17.45
Product Height (mm)
7.92
Mounting
Edge Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 250
Quote
Manufacturer Lead Time:
8 settimane
Price:
$6.180
1+
$6.180
500+
$6.118