30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Connettori I/O
Connettori telefono e telecomunicazione
1422108 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1422108
Connettore telefono e telecomunicazione
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
PL
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6
Termination Method
IDT
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
72VDC
Mating Cycle (Cycles)
250
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Product Style
Single
Product Weight (g)
65.9
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 settimane
Price:
$37.66
1+
$37.66