Altri connettori
Prese connettori
146-93-314-41-013000 - Mill-Max
Video Transcript
Mill-Max
146-93-314-41-013000
Presa connettore
Conn DIP Socket SKT 14 POS 2.54mm Press Fit ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
14
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
17.7
Product Depth (mm)
10.1
Product Height (mm)
4.95
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 56
Quote
Manufacturer Lead Time:
2 settimane
Price:
$13.0620
56+
$13.0620
100+
$12.2420
250+
$11.0940
500+
$10.2190
1000+
$9.5230
2500+
$8.8870
5000+
$8.5630
10000+
$8.2980
25000+
$8.0830
50000+
$7.9280
100000+
$7.6607