RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Automotive | No |
PPAP | No |
Type | EBBI |
Gender | PL |
Number of Terminals | 100 |
Number of Contacts | 100 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 30V |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 2000 |
Packaging | Tray |
Product Weight (g) | 4.11 |
Product Length (mm) | 74.9 |
Product Depth (mm) | 9.84 |
Product Height (mm) | 9.2 |
Tradename | EBBI™ |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Mounting | Through Hole |