30
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
30
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
Categories
Fili e cavi
Accessori per la gesione dei cavi
Fascette
150-77940 - HellermannTyton
Video Transcript
HellermannTyton
150-77940
Tiranti cavi
Cable Ties, Standard Locking Polyamide 6/6 Black 35mm 135N Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
EA
Automotive
No
PPAP
No
Style
Standard Locking
Color
Black
Body Material
Polyamide 6/6
Maximum Bundle Diameter (mm)
35
Tensile Strength (N)
135(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bag
Product Length (mm)
148
Product Height (mm)
13.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 500
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
2 settimane
Price: