PHOENIX CONTACT1501540Sensor Accessories
Connector, Universal, 4-position, shielded, Plug straight M12 For Sensor
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Make a solid connection with this m12 circular 1501540 connector from Phoenix Contact. This PL connector's 4 contacts that are made out of brass and plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. It uses the screw termination method. This circular connector has an operating temperature of -40 to 85 °C. This product is 62 mm long with a diameter of 20 mm.