RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | NRND |
Codice HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Power |
Gender | Hermaphroditic |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 5 |
Maximum Voltage Rating | 350VAC|350VDC |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 25 |
Packaging | Reel |
Product Length (mm) | 18.7 |
Product Depth (mm) | 3.1 |
Product Height (mm) | 2.7 |
Mounting | Cable Mount |
Wire Size (AWG) | 20-22 |