29
Nuovo
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
29
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori a film
150223J250BB - Cornell Dubilier Electronics
Video Transcript
Cornell Dubilier Electronics
150223J250BB
Film del condensatore
Cap Film 0.022uF 250V PET 5% (6 X 16.5mm) Axial 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.60
Automotive
No
PPAP
No
Capacitance Value
0.022uF
Tolerance
5%
Voltage
160VAC|250VDC
Dielectric
PET
Mounting
Through Hole
Termination Style
Axial
Size (mm)
6 X 16.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
6(Max)
Product Length (mm)
16.5(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
40
EDA / CAD Models
Totale in stock: 937 pezzi
Quantity
Increments of 1
Minimum 47
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Country Of origin:
Stati Uniti d'America
Price: