Cornell Dubilier Electronics150472J630BBFilm del condensatore
Cap Film 0.0047uF 630V PET 5% (6 X 16.5mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
0.0047uF | |
5% | |
220VAC|630VDC | |
PET | |
Through Hole | |
Axial | |
6 X 16.5 | |
-55 | |
125 | |
6(Max) | |
16.5(Max) | |
0.6 | |
40 |
150472J630BB plastic film capacitor from Cornell Dubilier is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 16.5(Max) mm long with a diameter of 6(Max) mm. This part has a lead diameter of 0.6 mm. The 150472J630BB polypropylene film capacitor has an axial termination style. Its capacitance value is 0.0047uF.