Cornell Dubilier Electronics150473J400DBFilm del condensatore
Cap Film 0.047uF 400V PET 5% (7 X 16.5mm) Axial 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.047uF | |
5% | |
200VAC|400VDC | |
PET | |
Through Hole | |
Axial | |
7 X 16.5 | |
-55 | |
125 | |
Bulk | |
7(Max) | |
16.5(Max) | |
0.6 | |
40 |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this 150473J400DB plastic film capacitor from Cornell Dubilier is perfect. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. This product is 16.5(Max) mm long with a diameter of 7(Max) mm. It has a tolerance of 5%. The 150473J400DB polypropylene film capacitor has an axial termination style. Its capacitance value is 0.047uF.