29
Nuovo
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
29
Nuovo
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
Categories
Condensatori
Condensatori fissi
Condensatori a film
150473K400DB - Cornell Dubilier Electronics
Video Transcript
Cornell Dubilier Electronics
150473K400DB
Film del condensatore
Cap Film 0.047uF 400V PET 10% (7 X 16.5mm) Axial 125°C Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.60
Automotive
No
PPAP
No
Capacitance Value
0.047uF
Tolerance
10%
Voltage
200VAC|400VDC
Dielectric
PET
Mounting
Through Hole
Termination Style
Axial
Size (mm)
7 X 16.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Diameter (mm)
7(Max)
Product Length (mm)
16.5(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
40
EDA / CAD Models
Totale in stock: 2.723 pezzi
Quantity
Increments of 1
Minimum 75
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
0 settimane
Country Of origin:
Stati Uniti d'America
Price: