Cornell Dubilier Electronics150473K630ECFilm del condensatore
Cap Film 0.047uF 630V PET 10% (8 X 20.5mm) Axial 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.047uF | |
10% | |
220VAC|630VDC | |
PET | |
Through Hole | |
Axial | |
8 X 20.5 | |
-55 | |
125 | |
Bulk | |
8(Max) | |
20.5(Max) | |
0.8 | |
40 |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this 150473K630EC plastic film capacitor from Cornell Dubilier is perfect. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.047uF. The 150473K630EC polypropylene film capacitor has an axial termination style. This product is 20.5(Max) mm long with a diameter of 8(Max) mm. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm.