23
Nuovo
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
23
Nuovo
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
Categories
Connettori
Cavi e connettori PCB
Piastre connettori e prese PCB
158206-002015 - 3M
Video Transcript
3M
158206-002015
Piastre connettori e prese PCB
Conn IDC Connector SKT 6 POS 2mm IDT RA Side Entry Cable Mount Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
IDC Connector
Gender
SKT
Number of Contacts
6
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
12.64
Product Depth (mm)
5.22
Product Height (mm)
8.99
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
5 settimane
Price: