TE Connectivity15EJH1Moduli di ingresso potenza
Power Entry Module EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This 15EJH1 power line filter from TE Connectivity is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 15. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 15EJH1 power line filter has a faston termination style. This product is 24.38 mm tall.
EDA / CAD Models |