29
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
29
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
Categories
Condensatori
Condensatori fissi
Condensatori passanti
160X14X224MV4T - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
160X14X224MV4T
Capacitor Feed Through
Cap Feed Through 0.22uF 16VDC X5R 20% Pad Flat 0603 85°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
20%
Voltage
16VDC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
X5R
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Dissipation Factor (%)
10
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
1.626
Product Depth (mm)
0.889
Product Height (mm)
0.66(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 4000
Minimum 4000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
25 settimane
Price: