29
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
29
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
Categories
Connettori
Connettori I/O
Connettori circolare
1619362 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
1619362
Connettore circolare
Conn M23 Circular SKT 9 POS Solder RA Cable Mount 9 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
SKT
Termination Method
Solder
Wire Size (AWG)
18
Less Contact
No
Contact Material
Brass
Contact Plating
Gold Over Nickel
Shell Material
Metal
Maximum Current Rating (A)
20/8
Maximum Voltage Rating
74VDC|48VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Cycle (Cycles)
100
Product Diameter (mm)
26.4
Product Length (mm)
53
Product Depth (mm)
N/R
Product Height (mm)
78
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 settimane
Price:
$68.71
1+
$68.71
10+
$58.41
25+
$58.38
50+
$58.36
100+
$58.34