29
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
29
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
Categories
Connettori
Connettori I/O
Connettori circolare
1620180 - PHOENIX CONTACT
Video Transcript
Reduced Price
PHOENIX CONTACT
1620180
Connettore circolare
Conn M23 Circular SKT 16 POS Crimp RA Cable Mount 16 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
M23 Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Right Angle
Polarization
N
Number of Ports
1
Number of Contacts
16
Number of Terminals
16
Contact Gender
SKT
Termination Method
Crimp
Less Contact
No
Shell Material
Copper Zinc Alloy
Shell Plating
Zinc Die Cast
Maximum Current Rating (A)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Screw Lock
Product Diameter (mm)
N/A
Product Length (mm)
26
Product Depth (mm)
52
Product Height (mm)
78
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 settimane
Price:
$65.97
1+
$65.97
10+
$55.82
25+
$55.77
50+
$55.70
100+
$55.65