30
Nuovo
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
30
Nuovo
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
Categories
Fili e cavi
Cavi assemblati
Cavi assemblati per AC
1627757 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1627757
Cable Assembly AC Power
Cable Assembly AC Power 5m IEC 62196-2 3Power/2Signal POS 14AWG/20AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8544.42.90.90
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
5
Wire Size (AWG)
14/20
Connector Type A
Power
Connector Type B
Not Included
Number of Contacts
3/2
Connector Orientation
Straight
Maximum Current Rating (A)
15/2
Maximum Voltage Rating (VAC)
250VAC/30VAC
Contact Plating
Gold
Jacket Material
Thermoplastic Elastomer
Jacket Color
Black
IP Rating
IP44/IP54
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
50
Maximum Outer Diameter (mm)
10.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
7 settimane
Price: