RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.31.40.65 |
Automotive | No |
PPAP | No |
Transformer Type | Push Pull Audiophile Transformer |
Primary Side Impedance (Ohm) | 4.3K |
Secondary Side Impedance (Ohm) | 4/8/16 |
Maximum DCR Primary Side (Ohm) | 82.5(Typ) |
Maximum DCR Secondary Side (Ohm) | 0.232(Typ)/0.37(Typ) |
High Potential | 2000VAC |
Lead Style | Wire Lead |
Mounting | Flange Mount |
Number of Terminals | 9 |
Frequency Response | ±1dB |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Package Type | N/A |
Product Length (mm) | 79.5 |
Product Depth (mm) | 107.95 |
Product Height (mm) | 96.77 |