Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
PIN | |
Crimp | |
Straight | |
16 | |
-40 | |
125 | |
500 | |
0.626 | |
25 | |
3 | |
3 | |
Cable Mount | |
16 |
This 1674875 connector contact from Phoenix Contact comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method.