PHOENIX CONTACT1681185Sensor Accessories
Connector, Universal, 4-position For Sensor
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Use this sensor actuator 1681185 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a female type gender. This female connector's 4 contacts that are made out of bronze and plated with gold. It has a straight body orientation. This device has a maximum current rating of 4 A. This product is 37 mm long with a diameter of 12 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -40 to 85 °C.