Panasonic16SVPC150MCondensatore in alluminio polimerico

Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R

If you need a device that can support a change in the load of a circuit, the 16SVPC150M conductive polymer aluminum solid capacitor from Panasonic is the component you need. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 500@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 6.9 mm tall with a diameter of 8 mm. It has a tolerance of 20%.

46 pezzi: Spedisce domani

    Total$28.00Price for 46

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2106+
      Manufacturer Lead Time:
      22 settimane
      Minimum Of :
      46
      Maximum Of:
      46
      Country Of origin:
      Giappone
         
      • Price: $0.6088
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2106+
      Manufacturer Lead Time:
      22 settimane
      Country Of origin:
      Giappone
      • In Stock: 46 pezzi
      • Price: $0.6088