30
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
30
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
Categories
Connettori
Connettori I/O
Connettori telefono e telecomunicazione
17-150184 - CONEC
Video Transcript
CONEC
17-150184
Connettore telefono e telecomunicazione
Conn RJ-45 F/F 8/8 POS ST Panel Mount 1/1 Port Cat 6a
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
RJ-45
Gender
F/F
Number of Contacts
8/8
Number of Ports
1/1
Number of Loaded Positions
8/8
Category Number
Cat 6a
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
72VDC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Integrated Magnetics
No
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
35
Product Depth (mm)
32.71
Product Height (mm)
34
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
26 settimane
Price:
$43.52
10+
$43.52
100+
$38.47
1000+
$36.89