30
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
30
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
Categories
Connettori
Connettori I/O
Connettori USB
17-240001 - CONEC
Video Transcript
CONEC
17-240001
Connector USB
Conn USB 3.0 Type A Adapter RCP/RCP 9/9 POS ST Panel Mount 18 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Type
USB 3.0 Type A Adapter
Gender
F/F
Number of Terminals
18
Number of Contacts
9/9
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
30V
Insulation Resistance (MOhm)
1000
IP Rating
IP67
Maximum Contact Resistance (mOhm)
30
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
34.5
Product Depth (mm)
32.71
Product Height (mm)
34
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
26 settimane
Price:
$16.502
1+
$16.502
100+
$13.181
1000+
$12.941