30
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
30
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
Categories
Connettori
Connettori I/O
Connettori USB
17-250101 - CONEC
Video Transcript
CONEC
17-250101
Connector USB
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder ST Panel Mount 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Mini USB 2.0 Type B
Gender
RCP
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.8
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
30V
Insulation Resistance (MOhm)
100
IP Rating
IP67
Maximum Contact Resistance (mOhm)
50
Shell Material
Copper Alloy
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
17
Product Depth (mm)
17
Product Height (mm)
19.8
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 30
Quote
Manufacturer Lead Time:
26 settimane
Price:
$7.362
1+
$7.362
100+
$7.072
1000+
$7.064