PHOENIX CONTACT1706730Blocchi terminali connettore
Conn PC Terminal Block 1 POS Solder Thru-Hole 16A
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Connect test equipment together with other components by using this spring cage 1706730 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 16 A. Its wire is 14-24 AWG. It uses the solder termination method. This product is 16.9 mm long and 7.62 mm.