30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Altri connettori
Contatti del connettore
1718260100 - Molex
Video Transcript
Molex
1718260100
Contatto connettore
Contact PIN Crimp ST Cable Mount 10-12AWG Super Sabre T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power/Stamped Signal
Gender
M
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
34
Maximum Voltage Rating
600VAC
Maximum Contact Resistance (mOhm)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
25
Packaging
Tape and Reel
Product Weight (g)
0.9664
Product Length (mm)
27.18
Product Depth (mm)
5.64
Product Height (mm)
5.96
Tradename
Super Sabre
Mounting
Cable Mount
Wire Size (AWG)
10-12
EDA / CAD Models
No Stock Available
Quantity
Increments of 5000
Minimum 5000
Quote
Manufacturer Lead Time:
13 settimane
Price:
$0.5390
5000+
$0.5390
10000+
$0.5087
25000+
$0.4560
50000+
$0.4208
100000+
$0.3969
250000+
$0.3735