RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | N |
Stato del componente | Active |
Codice HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | High Speed Mezzanine |
Gender | M |
Number of Contacts | 252 |
Termination Method | Press Fit |
Terminal Pitch (mm) | 3.5 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 30VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 100 |
Packaging | Tray |
Product Weight (g) | 18.344 |
Product Length (mm) | 53.8 |
Product Depth (mm) | 19.05 |
Product Height (mm) | 15.45 |
Tradename | NeoPress |
Tail Length (mm) | 1.38 |
Mounting | Through Hole |