Product Description
Become the master of music file manipulation with the Adafruit "Music Maker!" The Music Maker provides the Arduino Uno, Mega and Leonardo with the ability to encode/decode audio files from an SD card via a VS1053 chip. The chip can tackle practically any audio file type, from MP3, WMA and WAV to MIDI, AAC and Ogg Vorbis.
Not only can the Music Maker shield encode/decode audio files, but it can edit them as well. Change the master volume, treble and bass levels of your favorite tunes or your own tracks. The shield can also create and receive MIDI data to make your own drum and synth samples and loops. With a headphone/stereo line output, the preassembled Music Maker shield just needs you to solder in the header pins, plug it in to your Arduino board and start making music!
Features:
• VS1053Bcodec chip – decodes Ogg Vorbis, MP3/MP2/MP1, MP4 AAC, WMA, FLAC, WAV/PCM, MIDI, and encodes OGG or WAV/PCM
• Stereo audio out with proper audio filter caps and ground reference so it can be safely connected directly to headphones, a stereo system or other powered speakers
• 7 extra GPIO’s that can be written or read through the Arduino Library for reading buttons or lighting LEDs
• MicroSD card socket for any FAT16/FAT32 formatted SD card from 64Mb or greater
• Full 3.3/5V level shifting for SD and MP3 chipsets
• Works with Arduino Uno, Mega, or Leonardo
• Built in MIDI synth/drum machine with dozens of instruments
• Plenty of optional breakouts for pins like the card-detect and microphone input
Compliant | |
EAR99 | |
Active | |
8542.90.00.00 | |
Automotive | No |
PPAP | No |