RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Automotive | No |
PPAP | No |
Type | Bi-Level Bi-Color |
Categoria prodotti | Standard LED |
Color | Red/Yellow |
Number of LEDs | 2 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.8X2.8X3.25 |
Lens Appearance | Red Diffused/Yellow Diffused |
Intensity | 4mcd(Max)/20mcd |
Dominant Wavelength (nm) | 660/588 |
Viewing Angle (°) | 60/60 |
Maximum Forward Current (mA) | 25/30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Bright Red/Yellow |
High Power | No |
High Brightness | No |
Packaging | Bag|Stick |
Mounting | Through Hole |
Package Height | 10 |
Package Width | 5.5 |
Package Length | 13.25 |
PCB changed | 4 |
Pin Count | 4 |