30
Nuovo
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
30
Nuovo
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
Categories
Interruttori elettromeccanici
Interruttori a bilanciere
1801.2202 - Marquardt Switches
Video Transcript
Marquardt Switches
1801.2202
Switch Rocker
Switch Rocker N.O. SPST PC Pins Curved Rocker 6A 250VAC 74.57VA 100000Cycles
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Curved Rocker
Switch Configuration
N.O.
Maximum Current Rating (A)
6@125VAC
Maximum Power Rating (VA)
74.57
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
100000
Actuator Color
Black
Number of Rows
1
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Length (mm)
3.5
Terminal Pitch (mm)
7.5
IP Rating
IP40
Color
Black
Housing Material
Polyamide
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Body Length (mm)
21
Body Depth (mm)
15
Body Height (mm)
13.7
Product Length (mm)
21
Product Depth (mm)
15
Product Height (mm)
17
Actuator Height (mm)
3.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
0 settimane
Price:
$2.2260
500+
$2.2260
1000+
$2.2040
2000+
$2.1820
5000+
$2.1117