29
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
29
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
Categories
Interruttori elettromeccanici
Interruttori a bilanciere
1804.2903 - Marquardt Switches
Video Transcript
Marquardt Switches
1804.2903
Switch Rocker
Switch Rocker N.O./N.C. DPDT PC Pins Curved Rocker 10A 250VAC 372.85VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.50.90.65
Pole Throw Configuration
DPDT
Actuator Style
Curved Rocker
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
10@250VAC
Maximum Power Rating (VA)
372.85
Electrical Life (Cycles)
50000
Actuator Color
Black
Number of Rows
2
Row Spacing (mm)
10.2
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
3.5
Terminal Pitch (mm)
7.5
Color
Black
Housing Color
Black
Bezel Color
Black
Body Orientation
Straight
Body Length (mm)
21
Body Depth (mm)
24
Body Height (mm)
13.7
Product Length (mm)
21
Product Depth (mm)
24
Product Height (mm)
18.5
Actuator Height (mm)
3.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 250
Quote
Manufacturer Lead Time:
0 settimane
Price:
$8.955
250+
$8.955
1000+
$8.264
2000+
$7.995
5000+
$7.082